Vishay, SGIHLP, Bulk Shielded Inductor with a Shielded Core, 47 μH ±20 % 13.5 A Idc
- RS Stock No.:
- 672-024
- Mfr. Part No.:
- SGIHLP97OZB470M81P
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 tray of 5 units)*
PHP64,967.25
(exc. VAT)
PHP72,763.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tray* |
|---|---|---|
| 5 + | PHP12,993.45 | PHP64,967.25 |
*price indicative
- RS Stock No.:
- 672-024
- Mfr. Part No.:
- SGIHLP97OZB470M81P
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Inductor | |
| Inductance | 47μH | |
| Maximum DC Current | 13.5A | |
| Package/Case | Bulk | |
| Length | 24.77mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 180°C | |
| Series | SGIHLP | |
| Inductance Tolerance | ±20 % | |
| Core Material | Shielded | |
| Depth | 15.24mm | |
| Height | 24.77mm | |
| Moulded | No | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Inductor | ||
Inductance 47μH | ||
Maximum DC Current 13.5A | ||
Package/Case Bulk | ||
Length 24.77mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 180°C | ||
Series SGIHLP | ||
Inductance Tolerance ±20 % | ||
Core Material Shielded | ||
Depth 15.24mm | ||
Height 24.77mm | ||
Moulded No | ||
Inductor Construction Shielded | ||
Non Compliant
- COO (Country of Origin):
- US
The Vishay Inductor designed for low-profile, high-current power supply applications. Engineered to meet MIL-STD-981 compliance, this space-grade inductor operates efficiently within a temperature range of -55 °C to +180 °C, managing high transient current without saturation. With its unique shielded construction and low DC resistance, it is optimised to reduce losses while providing reliable performance in demanding conditions.
Shielded construction reduces electromagnetic interference
Low profile design accommodates high current capacities
Handles high transient current spikes for consistent performance
Comprehensive screening options available for critical applications
Ideal for use in DC/DC converters in distributed power systems
Optimised for low profile, high current power supply requirements
Electrical specifications ensure minimal noise suppression
Related links
- Vishay Bulk Shielded Inductor with a Shielded Core, 7.8 μH ±20 % 13.5 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 47 μH ±20 % 13.5 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 4.7 μH ±20 % 17.4 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 5.6 μH ±20 % 5.3 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 22 μH ±20 % 4.1 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 6.8 μH ±20 % 2.4 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 47 μH ±20 % 24 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 4.7 μH ±20 % 24 A Idc
