Vishay, SGIHLP, Bulk Shielded Inductor with a Shielded Core, 47 μH ±20 % 13.5 A Idc
- RS Stock No.:
- 672-029
- Mfr. Part No.:
- SGIHLP97OZBR47M81P
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 tray of 5 units)*
PHP64,967.25
(exc. VAT)
PHP72,763.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tray* |
|---|---|---|
| 5 + | PHP12,993.45 | PHP64,967.25 |
*price indicative
- RS Stock No.:
- 672-029
- Mfr. Part No.:
- SGIHLP97OZBR47M81P
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 47μH | |
| Product Type | Inductor | |
| Maximum DC Current | 13.5A | |
| Package/Case | Bulk | |
| Length | 24.77mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Series | SGIHLP | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 180°C | |
| Depth | 15.24mm | |
| Height | 24.77mm | |
| Core Material | Shielded | |
| Moulded | No | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 47μH | ||
Product Type Inductor | ||
Maximum DC Current 13.5A | ||
Package/Case Bulk | ||
Length 24.77mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Series SGIHLP | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 180°C | ||
Depth 15.24mm | ||
Height 24.77mm | ||
Core Material Shielded | ||
Moulded No | ||
Inductor Construction Shielded | ||
Non Compliant
- COO (Country of Origin):
- US
The Vishay Inductor designed for low-profile, high-current power supply applications. Engineered to meet MIL-STD-981 compliance, this space-grade inductor operates efficiently within a temperature range of -55 °C to +180 °C, managing high transient current without saturation. With its unique shielded construction and low DC resistance, it is optimised to reduce losses while providing reliable performance in demanding conditions.
Shielded construction minimises electromagnetic interference, enhancing overall circuit performance
Lowest DCR per microhenry in its size category, improving energy efficiency
Robust design tolerates high transient currents without saturation, Ideal for dynamic loads
Compact low-profile package optimises space in complex circuit designs, aiding in layout efficiency
Rated operating voltage of 75 V ensures versatility across various applications
Related links
- Vishay Bulk Shielded Inductor with a Shielded Core, 7.8 μH ±20 % 13.5 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 47 μH ±20 % 13.5 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 4.7 μH ±20 % 17.4 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 5.6 μH ±20 % 5.3 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 22 μH ±20 % 4.1 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 6.8 μH ±20 % 2.4 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 47 μH ±20 % 24 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 4.7 μH ±20 % 24 A Idc
