Vishay, SGIHLP, Bulk Shielded Inductor with a Shielded Core, 5.6 μH ±20 % 5.3 A Idc

This image is representative of the product range

Subtotal (1 tray of 5 units)*

PHP55,221.41

(exc. VAT)

PHP61,847.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 16, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Tray*
5 +PHP11,044.282PHP55,221.41

*price indicative

RS Stock No.:
671-976
Mfr. Part No.:
SGIHLP34EBB5R6M81P
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Inductor

Inductance

5.6μH

Maximum DC Current

5.3A

Package/Case

Bulk

Length

8.76mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-55°C

Inductance Tolerance

±20 %

Maximum Operating Temperature

180°C

Series

SGIHLP

Height

254μm

Depth

8.76mm

Core Material

Shielded

Moulded

No

Inductor Construction

Shielded

Non Compliant

COO (Country of Origin):
US
The Vishay Inductor is engineered for high-performance applications requiring reliable power conversion. Its MIL-STD-981 compliant design ensures it can efficiently handle demanding conditions while maintaining high inductance with minimal DC resistance. This inductor is ideally suited for low profile, high current power supplies and DC/DC converters, making it an essential component in Advanced electronic designs. Optimised for operations at high temperatures of up to 180 °C, it effectively suppresses noise while comfortably managing high transient current spikes without saturation. Its Compact form factor does not compromise on power, delivering exceptional performance in space-constrained environments.

Shielded construction designed to minimise EMI, ensuring improved performance

Optimised for high transient current spikes, making it robust for dynamic loads

Low profile design offers flexibility in tight space constraints

Exceptional low DC resistance maximises power efficiency across various uses

Ideal for applications in power supplies, DC/DC converters, and solar panel systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy