Vishay, SGIHLP, Bulk Shielded Inductor with a Shielded Core, 2.2 μH ±20 % 38.5 A Idc

This image is representative of the product range

Subtotal (1 tray of 5 units)*

PHP58,470.03

(exc. VAT)

PHP65,486.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Tray*
5 +PHP11,694.006PHP58,470.03

*price indicative

RS Stock No.:
672-005
Mfr. Part No.:
SGIHLP73HFB2R2M81P
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

2.2μH

Product Type

Inductor

Maximum DC Current

38.5A

Package/Case

Bulk

Length

19.05mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-55°C

Inductance Tolerance

±20 %

Series

SGIHLP

Maximum Operating Temperature

180°C

Core Material

Shielded

Depth

8.76mm

Height

19.05mm

Inductor Construction

Shielded

Moulded

No

Non Compliant

COO (Country of Origin):
US
The Vishay Inductor specifically designed for aerospace applications needing reliability and robustness. This component delivers excellent inductive performance, featuring a low-profile design that accommodates high current levels while being compliant with MIL-STD-981 standards. Operating effectively up to 180 °C, it ensures the integrity and stability of your circuit under dynamic conditions. Its shielded construction provides noise suppression, making it Ideal for demanding power supply designs and DC/DC conversion tasks.

Low profile design optimises space while maintaining high current capacity

Shielded construction significantly reduces EMI, enhancing circuit performance

Handles high transient current spikes without saturation, ensuring stability

Extensive application range including power supplies, POL converters, and solar panel power converters

Efficient thermal management supports extended lifespan in operational settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy