Vishay, SGIHLP, Bulk Shielded Inductor with a Shielded Core, 1.5 μH ±20 % 10.6 A Idc

This image is representative of the product range

Subtotal (1 tray of 5 units)*

PHP55,221.41

(exc. VAT)

PHP61,847.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Tray*
5 +PHP11,044.282PHP55,221.41

*price indicative

RS Stock No.:
671-971
Mfr. Part No.:
SGIHLP34EBB1R5M81P
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

1.5μH

Product Type

Inductor

Maximum DC Current

10.6A

Package/Case

Bulk

Length

8.76mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-55°C

Inductance Tolerance

±20 %

Maximum Operating Temperature

180°C

Series

SGIHLP

Depth

8.76mm

Core Material

Shielded

Height

254μm

Moulded

No

Inductor Construction

Shielded

Non Compliant

COO (Country of Origin):
US
The Vishay Inductor is engineered for high-performance applications requiring reliable power conversion. Its MIL-STD-981 compliant design ensures it can efficiently handle demanding conditions while maintaining high inductance with minimal DC resistance. This inductor is ideally suited for low profile, high current power supplies and DC/DC converters, making it an essential component in Advanced electronic designs. Optimised for operations at high temperatures of up to 180 °C, it effectively suppresses noise while comfortably managing high transient current spikes without saturation. Its Compact form factor does not compromise on power, delivering exceptional performance in space-constrained environments.

Compact, low-profile design maximises space efficiency

Lowest DCR/μH in its package size, improving efficiency

Ideal for low profile, high current power supply applications

Suitable for DC/DC converters in distributed power systems

Reduces noise in power circuits, enhancing overall system performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy