Vishay, SGIHLP, Bulk Shielded Inductor with a Shielded Core, 6.8 μH ±20 % 36 A Idc
- RS Stock No.:
- 672-026
- Mfr. Part No.:
- SGIHLP97OZB6R8M81P
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 tray of 5 units)*
PHP64,967.25
(exc. VAT)
PHP72,763.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 16, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tray* |
|---|---|---|
| 5 + | PHP12,993.45 | PHP64,967.25 |
*price indicative
- RS Stock No.:
- 672-026
- Mfr. Part No.:
- SGIHLP97OZB6R8M81P
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 6.8μH | |
| Product Type | Inductor | |
| Maximum DC Current | 36A | |
| Package/Case | Bulk | |
| Length | 24.77mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Series | SGIHLP | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 180°C | |
| Height | 24.77mm | |
| Depth | 15.24mm | |
| Core Material | Shielded | |
| Moulded | No | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 6.8μH | ||
Product Type Inductor | ||
Maximum DC Current 36A | ||
Package/Case Bulk | ||
Length 24.77mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Series SGIHLP | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 180°C | ||
Height 24.77mm | ||
Depth 15.24mm | ||
Core Material Shielded | ||
Moulded No | ||
Inductor Construction Shielded | ||
Non Compliant
- COO (Country of Origin):
- US
The Vishay Inductor designed for low-profile, high-current power supply applications. Engineered to meet MIL-STD-981 compliance, this space-grade inductor operates efficiently within a temperature range of -55 °C to +180 °C, managing high transient current without saturation. With its unique shielded construction and low DC resistance, it is optimised to reduce losses while providing reliable performance in demanding conditions.
Low profile package allows for flexible integration into Compact designs
Designed for minimal DC resistance, enhancing efficiency in power conversion
Handles high transient current spikes without risk of saturation, ensuring performance stability
Ideal for various applications, including high current power supplies and DC/DC converters
Robust construction tailored to withstand the demands of space-grade conditions
Comes with extensive testing, ensuring quality through mechanical and electrical inspections
Related links
- Vishay Bulk Shielded Inductor with a Shielded Core, 6.8 μH ±20 % 2.4 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 6.8 μH ±20 % 3.2 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 6.8 μH ±20 % 4.4 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 6.8 μH ±20 % 21.8 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 6.8 μH ±20 % 14.2 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 3.3 μH ±20 % 6.8 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 5.6 μH ±20 % 5.3 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 4.7 μH ±20 % 17.4 A Idc
