Vishay, SGIHLP, Bulk Shielded Inductor with a Shielded Core, 82 μH ±20 % 13.8 A Idc

This image is representative of the product range

Subtotal (1 tray of 5 units)*

PHP55,221.41

(exc. VAT)

PHP61,847.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Tray*
5 +PHP11,044.282PHP55,221.41

*price indicative

RS Stock No.:
672-031
Mfr. Part No.:
SGIHLP34EBBR82M81P
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

82μH

Product Type

Inductor

Maximum DC Current

13.8A

Package/Case

Bulk

Length

8.76mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-55°C

Series

SGIHLP

Maximum Operating Temperature

180°C

Inductance Tolerance

±20 %

Depth

8.76mm

Height

254μm

Core Material

Shielded

Moulded

No

Inductor Construction

Shielded

Non Compliant

COO (Country of Origin):
US
The Vishay Inductor designed to excel in high-performance applications such as power supplies and converters. This inductor showcases a remarkable inductance Value of 4.7 μH with a tolerance of ± 20%, ensuring optimal performance in demanding environments. Engineered to meet MIL-STD-981 class S compliance, it guarantees reliAbility in space applications. With its capacity to handle high transient current spikes without saturation, this low-profile component stands out in its Ability to maintain efficiency at elevated temperatures of up to 180 °C. This makes it an Ideal choice for performance-critical projects requiring robust and reliable inductors in Compact spaces.

Shielded construction for minimal electromagnetic interference, enhancing overall performance

Lowest DCR/μH in its package size, which optimises power efficiency

Handles high transient current spikes without saturation, enhancing reliability under Peak loads

Low profile package facilitates space-saving designs without compromising performance

Versatile applications in power supplies, DC/DC converters, and solar panel power systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy