Bott 2 Door, 4 Drawer Sheet Steel Floor Standing Cupboard 2 m 1.3m, 650 mm
- RS Stock No.:
- 663-997
- Mfr. Part No.:
- 40022092.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP199,349.47
(exc. VAT)
PHP223,271.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP199,349.47 |
*price indicative
- RS Stock No.:
- 663-997
- Mfr. Part No.:
- 40022092.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mini Workshop Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Number of Drawers | 4 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Depth | 650mm | |
| Width | 1.3m | |
| Standards/Approvals | No | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mini Workshop Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Number of Drawers 4 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Depth 650mm | ||
Width 1.3m | ||
Standards/Approvals No | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mini workshop cupboard is designed to provide robust storage solutions while maximising efficiency in your workspace. Featuring a heavy-duty, reinforced steel housing, this cupboard boasts an impressive total capacity of up to 1.5 tonnes. Its thoughtfully designed interior includes double perforated panel-lined doors and an adjustable galvanised steel shelf, crafted to support substantial loads. Not only does it include a multiplex worktop for versatility, but the integrated louvre back panels and four smooth-operating drawers enhance organisation and accessibility. Finished in a durable powder coat paint, the cupboard pairs chic anthracite grey and light grey tones to complement any setting while ensuring longevity and resilience.
Fully adjustable galvanised steel shelf holds up to 160 kg
Four 125 mm drawers each with a capacity of 75 kg provide ample storage
Innovative double perforated doors enhance ventilation and access
Multiplex worktop enables versatility for various tasks
Constructed from heavy duty sheet steel for ultimate durability
Finished in premium powder coat paint for a modern aesthetic
Compact dimensions make it ideal for smaller workspaces
Designed to optimise organisation with integrated louvre back panels
