Bott 2 Door, 3 Drawer Sheet Steel Floor Standing Cupboard 2 m 1.3m, 650 mm
- RS Stock No.:
- 663-993
- Mfr. Part No.:
- 40022087.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP175,302.48
(exc. VAT)
PHP196,338.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP175,302.48 |
*price indicative
- RS Stock No.:
- 663-993
- Mfr. Part No.:
- 40022087.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Kitted Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Number of Drawers | 3 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Height | 2m | |
| Depth | 650mm | |
| Standards/Approvals | No | |
| Width | 1.3m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Kitted Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Number of Drawers 3 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Height 2m | ||
Depth 650mm | ||
Standards/Approvals No | ||
Width 1.3m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio kitted cupboard is designed to provide robust storage solutions for any workspace. Engineered with a solid, reinforced steel housing, it holds a remarkable 1.5 tonnes of weight capacity while offering exceptional organisation options. Featuring double, perforated panel-lined doors and three adjustable galvanised steel shelves, each supporting up to 160kg, this cupboard is built to facilitate better workspace management. The light grey powder-coated finish not only enhances durability but also complements any professional environment. With dimensions of 1300mm in width, 650mm in depth, and 2000mm in height, it fits seamlessly into your organisational needs while enhancing productivity and accessibility.
Reinforced steel structure ensures long lasting durability
Includes three adjustable shelves for versatile storage options
Each shelf supports up to 160kg for heavy duty storage
Three drawers with full extension slides enhance accessibility
Finished with a light grey powder coated surface for a professional appearance
Double doors designed with perforation for improved ventilation
Compact dimensions suitable for diverse workspace layouts
