Bott, 5 Drawer Sheet Steel Floor Standing Storage Cabinet 990 mm 80mm, 650 mm

Subtotal (1 unit)*

PHP152,002.29

(exc. VAT)

PHP170,242.56

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP152,002.29

*price indicative

RS Stock No.:
663-943
Mfr. Part No.:
40402157.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Storage Cabinet

Sub Type

Mobile Cabinet

Floor Standing

Yes

Number of Drawers

5

Wheeled

Yes

Material

Sheet Steel

Width

80mm

Standards/Approvals

No

Height

990mm

Depth

650mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio mobile drawer cabinet is designed to enhance organisational efficiency and accessibility in any workspace. With a robust steel housing and a practical worktop crafted from beech multiplex, this cabinet provides a reliable storage solution for various tools and equipment. Its five drawers, equipped with 100% extension and drawer blocking features, allow for easy access and secure storage. Finished in a durable powder coat paint in light grey, the cabinet not only ensures longevity but also fits seamlessly into a range of environments, whether in a workshop or an office. With castors for mobility, this versatile cabinet meets the demands of busy workspaces while maintaining a sleek, professional appearance.

Drawers feature 100% extension for full access to contents

Drawer blocking mechanism enhances safety by preventing multiple drawers from opening simultaneously

Beech multiplex worktop provides a stable and attractive surface for workspace tasks

Finished in light grey powder coating making it both stylish and resistant to scratches and wear

125mm diameter castors ensure easy mobility across any floor surface without compromising stability

Related links