Bott 2 Door, 3 Drawer Sheet Steel Floor Standing Cupboard 2 m 1.3m, 650 mm
- RS Stock No.:
- 663-940
- Mfr. Part No.:
- 40022087.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP175,302.48
(exc. VAT)
PHP196,338.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP175,302.48 |
*price indicative
- RS Stock No.:
- 663-940
- Mfr. Part No.:
- 40022087.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Kitted Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Number of Drawers | 3 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.3m | |
| Depth | 650mm | |
| Height | 2m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Kitted Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Number of Drawers 3 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.3m | ||
Depth 650mm | ||
Height 2m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio kitted cupboard offers robust storage solutions designed for heavy-duty use in professional settings. Constructed with a reinforced steel housing, this cupboard features a total capacity of up to 1.5 tonnes, ensuring it can handle even the most demanding storage needs. The cupboard is equipped with double, perforated panel-lined doors that enhance ventilation while securing contents. Inside, you'll find three adjustable galvanised steel shelves, each capable of supporting a substantial weight of 160kg. Additionally, it includes three 125mm drawers with 100% extension slides, accommodating up to 75kg each, allowing for easy access to tools and materials. Finished in a durable, powder-coated surface, the cabinet is not only practical but also aesthetically pleasing, available in gentian blue and light grey, making it a versatile addition to any workspace.
Heavy duty reinforced steel construction for maximum durability
Double doors designed with perforated panels for optimal ventilation
Three adjustable galvanised steel shelves supporting a load of 160kg each
Cupboard includes three 125mm drawers each with 100% extension slides
Drawers accommodate loads of up to 75kg for efficient organisation
Finished with a high quality powder coat for enhanced resistance against wear
