Bott 2 Door, 3 Drawer Sheet Steel Floor Standing Cupboard 2 m 1.3m, 650 mm
- RS Stock No.:
- 663-812
- Mfr. Part No.:
- 40022096.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP254,799.66
(exc. VAT)
PHP285,375.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP254,799.66 |
*price indicative
- RS Stock No.:
- 663-812
- Mfr. Part No.:
- 40022096.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Bin Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 6 | |
| Number of Drawers | 3 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Width | 1.3m | |
| Depth | 650mm | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Bin Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 6 | ||
Number of Drawers 3 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Width 1.3m | ||
Depth 650mm | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio bin cupboard is meticulously designed to cater to the needs of any workspace, offering a robust storage solution tailored for efficiency and organisation. Constructed from heavy-duty sheet steel, it boasts a remarkable total capacity of up to 1.5 tonnes, ensuring your tools and materials are securely housed. With reinforced doors lined with louvre panels, the cupboard features an impressive configuration that includes 48 bins, a 6 eurobin kit, adjustable galvanised steel shelves, and ample drawer space. Finished in a durable powder coat paint in gentian blue and light grey, its stylish appearance complements both functionality and aesthetics in any setting. This versatile cupboard is the ideal addition for professionals seeking a reliable and adaptable storage system for their workspace.
Heavy duty reinforced steel housing for unmatched durability
Fitted with 48 piece bin and 6 eurobin kit for versatile organisation
Three adjustable galvanised steel shelves capable of supporting up to 160kg
Three 125mm high drawers with full 100% extension for easy access
Stylish powder coated finish in RAL 5010 gentian blue and RAL 7035 light grey
Louvre panel lined doors enhance ventilation while providing easy visibility
