Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 650 mm
- RS Stock No.:
- 663-732
- Mfr. Part No.:
- 40021139.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP116,524.24
(exc. VAT)
PHP130,507.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP116,524.24 |
*price indicative
- RS Stock No.:
- 663-732
- Mfr. Part No.:
- 40021139.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Width | 1.05m | |
| Height | 1.2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Depth 650mm | ||
Width 1.05m | ||
Height 1.2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelf cupboard is designed for maximum storage capacity and durability, making it ideal for both commercial and industrial environments. With a total weight capacity of up to 1.5 tonnes, this robust unit features a reinforced steel housing that ensures stability while accommodating your storage needs. It is equipped with double sliding doors, providing easy access to three adjustable galvanised steel shelves, each capable of holding up to 100 kg. Finished in a striking gentian blue and light grey powder coat, the cupboard not only serves a functional purpose but also adds an attractive aesthetic touch. With compact dimensions of 1050 mm in width, 650 mm in depth, and 1200 mm in height, it fits perfectly into various spaces, optimising your organisational capabilities.
Robust steel housing ensures long lasting durability
Features three adjustable galvanised steel shelves for flexible storage options
Double sliding doors facilitate easy access to stored items
Finished in a durable powder coat that resists wear and tear
Ideal for commercial and industrial applications
Compact dimensions allow for versatile placement in various environments
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.2 m 1.05m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 650 mm
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
