Bott 1 Door, 1 Drawer Steel Floor Standing Storage Cabinet 840 mm 1.5m, 750 mm
- RS Stock No.:
- 663-622
- Mfr. Part No.:
- 41002037.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP109,503.10
(exc. VAT)
PHP122,643.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP109,503.10 |
*price indicative
- RS Stock No.:
- 663-622
- Mfr. Part No.:
- 41002037.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Storage Bench | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 1 | |
| Number of Drawers | 1 | |
| Wheeled | No | |
| Material | Steel | |
| Depth | 750mm | |
| Height | 840mm | |
| Width | 1.5m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Storage Bench | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 1 | ||
Number of Drawers 1 | ||
Wheeled No | ||
Material Steel | ||
Depth 750mm | ||
Height 840mm | ||
Width 1.5m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench with a stylish 1 drawer door cabinet combines functionality with a sleek design, ideal for any workspace. With its robust steel channel framework and integrated storage units, it offers superior strength and durability. The 40mm multiplex wood worktop provides a spacious area for various tasks, while the delivered assembled design ensures hassle free setup. Designed with practicality in mind, the integrated cabinet allows for efficient organisation of tools and materials, making it an essential addition to both professional and home environments.
Constructed from heavy duty sheet steel for durability and stability
Finished with durable powder coat paint in RAL 7035 light grey and RAL 5010 gentian blue for a sleek look
Offers a spacious worktop made from high quality beech multiplex for versatile usage
Incorporates one drawer with a 75kg load capacity featuring 100% extension slides for easy access
Designed with an integrated cabinet optimising storage space and keeping work areas tidy
The perfo panel lined door enhances functionality while maintaining an attractive design
