Bott 2 Door, 3 Drawer Sheet Steel Floor Standing Cupboard 2 m 1.3m, 650 mm
- RS Stock No.:
- 663-569
- Mfr. Part No.:
- 40022096.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP254,799.66
(exc. VAT)
PHP285,375.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP254,799.66 |
*price indicative
- RS Stock No.:
- 663-569
- Mfr. Part No.:
- 40022096.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Bin Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 6 | |
| Number of Drawers | 3 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Depth | 650mm | |
| Standards/Approvals | No | |
| Width | 1.3m | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Bin Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 6 | ||
Number of Drawers 3 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Depth 650mm | ||
Standards/Approvals No | ||
Width 1.3m | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio bin cupboard is designed to provide a robust storage solution for tools and materials, ensuring efficient organisation in any workspace. Constructed with heavy-duty, reinforced steel housing, this cupboard boasts an impressive total capacity of up to 1.5 tonnes. With reinforced doors and an ample supply of storage options including an extensive 48-piece bin set and multiple adjustable shelves it is engineered for durability and practicality. The compact dimensions of 1300x650x2000mm make it suitable for various environments, while the sleek powder-coated finish in light grey delivers a professional aesthetic to enhance your workspace.
Equipped with reinforced louvre panel doors for added durability
Includes a comprehensive 48 piece bin kit for versatile storage
Adjustable height galvanised steel shelves accommodate diverse storage needs
Shelves have a load capacity of 160 kg each for robust support
Features three fully extending drawers with a total load capacity of 75 kg
Compact design allows for efficient use of space in workshops or garages
Finished in a durable powder coat for enhanced longevity and ease of maintenance
Light grey colour scheme provides a modern and professional appearance
