Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 650 mm
- RS Stock No.:
- 663-562
- Mfr. Part No.:
- 40021198.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP97,592.06
(exc. VAT)
PHP109,303.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP97,592.06 |
*price indicative
- RS Stock No.:
- 663-562
- Mfr. Part No.:
- 40021198.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Cupboard without Shelf | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Height | 1.2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Cupboard without Shelf | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.05m | ||
Standards/Approvals No | ||
Depth 650mm | ||
Height 1.2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio panel cupboard is expertly designed to provide robust storage solutions for industrial environments. With its heavy-duty, reinforced steel housing, this cupboard supports an impressive total capacity of up to 1.5 tonnes, ensuring that it can manage a significant volume of tools and materials. The double louvre panel lined doors, complemented by a perforated back panel, enhance ventilation while providing easy access to contents. Finished in a durable powder coat paint, the light grey colour not only adds an aesthetic touch but also ensures resilience against wear and tear. Designed for versatility, it measures 1050x650x1200mm, making it a perfect fit for workshops and garages alike.
Constructed from reinforced sheet steel for enhanced durability
Powder coated surface provides protection against scratches and corrosion
Louvre panel doors facilitate air circulation while keeping contents secure
Compact dimensions allow for optimal use of space in workshops or storage areas
Versatile design suits a variety of applications from tool storage to general use
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.2 m 1.05m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 650 mm
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
