Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 650 mm
- RS Stock No.:
- 663-464
- Mfr. Part No.:
- 40021096.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP95,105.69
(exc. VAT)
PHP106,518.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP95,105.69 |
*price indicative
- RS Stock No.:
- 663-464
- Mfr. Part No.:
- 40021096.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Height | 1.2m | |
| Width | 1.05m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Depth 650mm | ||
Height 1.2m | ||
Width 1.05m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelf cupboard is an expertly designed storage solution, ideal for industrial and commercial environments. Its heavy-duty reinforced steel housing provides remarkable durability, holding up to 1.5 tonnes in total capacity. With a refined finish in RAL 7016 anthracite grey and RAL 7035 light grey, this cupboard effortlessly combines functionality and aesthetic appeal. The inclusion of double perfo panel lined doors enhances accessibility and organisation, while three adjustable galvanised steel shelves each support up to 100kg, making it versatile for various storage needs. Measuring 1050mm in width, 650mm in depth, and 1200mm in height, this robust unit is tailored for efficient space management in workshops and storage areas.
Constructed from heavy duty sheet steel for exceptional strength and longevity
Double perfo panel lined doors promote easy access and visibility of stored items
Three adjustable shelves allow for customisation to meet specific storage requirements
Powder coated finish ensures resistance to damage and enhances the aesthetic
Available in a stylish colour combination of anthracite and light grey for a modern look
Compact dimensions maximise storage capacity without taking up excessive floor space
Each shelf supports up to 100kg accommodating a range of tools and materials
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1200 mm 1050mm, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 1200 mm 1050mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1200 mm 1050mm, 525 mm
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO 150 mm Stainless Steel Scissors
