Bott, 5 Drawer Sheet Steel Floor Standing Storage Cabinet 990 mm 80mm, 650 mm
- RS Stock No.:
- 663-434
- Mfr. Part No.:
- 40402158.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP166,528.33
(exc. VAT)
PHP186,511.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP166,528.33 |
*price indicative
- RS Stock No.:
- 663-434
- Mfr. Part No.:
- 40402158.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Height | 990mm | |
| Width | 80mm | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Height 990mm | ||
Width 80mm | ||
Standards/Approvals No | ||
Depth 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet is designed for optimal workspace organisation, featuring five spacious drawers that allow easy access to tools and materials. Constructed with a robust, reinforced steel housing, this mobile cabinet boasts a durable powder coated finish in RAL 7035 light grey, ensuring a sleek appearance while resisting wear and tear. The heavy duty design supports up to 50kg per drawer, making it ideal for workshop environments where reliability and storage capacity are imperative. With 100% extension drawers complete with blocking mechanisms, this cabinet offers excellent functionality in a compact format, making it a perfect addition to any professional workspace or garage.
Equipped with five 100% extension drawers for maximum accessibility
Robust steel housing ensures long lasting durability
Finished with a powder coat in RAL 7035 light grey for a contemporary look
Push pull handles facilitate easy opening and closing
Designed to maximise workspace efficiency while maintaining a neat and tidy environment
Ideal for both professional workshops and home garages
Features a heavy duty construction suitable for demanding applications
