Bott 2 Door Steel Floor Standing Cupboard 1 m 1.05m, 650 mm
- RS Stock No.:
- 663-315
- Mfr. Part No.:
- 40021201.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP88,920.59
(exc. VAT)
PHP99,591.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP88,920.59 |
*price indicative
- RS Stock No.:
- 663-315
- Mfr. Part No.:
- 40021201.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Steel | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Width | 1.05m | |
| Height | 1m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Steel | ||
Standards/Approvals No | ||
Depth 650mm | ||
Width 1.05m | ||
Height 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio kitted cupboard is an exceptional storage solution designed for those seeking robust and stylish organisation in both workshops and office environments. With its heavy-duty, reinforced steel housing, this cupboard boasts a remarkable total capacity of up to 1.5 tonnes. The double perfo panel lined doors not only enhance durability but also promote efficient accessibility. Inside, you will find two adjustable galvanised steel shelves, each capable of holding loads up to 100kg, providing ample space for tools and materials. Complementing its functionality, the cupboard features a 125mm drawer equipped with 100% extension slides, designed to intuitively store items while ensuring effortless access. Finished in a sophisticated powder coat paint in gentian blue and light grey, it harmoniously blends functionality with a modern aesthetic.
Heavy duty steel housing ensures long lasting performance
Double perfo panel lined doors enhance durability and accessibility
Includes two adjustable galvanised steel shelves each with a 100kg load capacity
125mm drawer features 100% extension slides for easy access to stored items
Powder coated finish in gentian blue and light grey offers a stylish appearance
Related links
- Bott 2 Door Steel Floor Standing Cupboard 1 m 1.05m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.05m, 650 mm
- Bott 2 Door 650 mm
- Bott 2 Door 650 mm
- Bott 2 Door 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.6 m 1.05m, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.2 m 1.05m, 650 mm
