Bott 2 Door Steel Floor Standing Cupboard 2 m 1.05m, 525 mm
- RS Stock No.:
- 663-278
- Mfr. Part No.:
- 40031030.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP85,454.25
(exc. VAT)
PHP95,708.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from October 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP85,454.25 |
*price indicative
- RS Stock No.:
- 663-278
- Mfr. Part No.:
- 40031030.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cabinet | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Wheeled | No | |
| Material | Steel | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Depth | 525mm | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cabinet | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Wheeled No | ||
Material Steel | ||
Width 1.05m | ||
Standards/Approvals No | ||
Depth 525mm | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio standard duty shelf cupboard combines robust design with practical functionality, ideal for both industrial and workshop environments. This heavy duty steel cupboard features double, reinforced doors and provides flexible storage with its three adjustable galvanised steel shelves, each capable of supporting up to 75kg. Finished in a stylish combination of RAL 7035 light grey and RAL 7016 anthracite grey, this cupboard not only offers durability but also presents an attractive aesthetic. At 1050mm wide, 525mm deep, and 2000mm high, it maximises storage without compromising on space. Whether you're organising tools or materials, this cupboard is a dependable solution that enhances workplace efficiency and organisation.
Robust steel housing ensures long lasting durability
Double reinforced doors provide security for stored items
Three adjustable galvanised steel shelves allow customisation of storage space
Finished in powder coat paint for added protection against wear and tear
Appealing dual colour design enhances the visual appeal of any workspace
Designed for optimal space utilisation while remaining functional
Plain door type offers easy access to stored items
Related links
- Bott 2 Door Steel Floor Standing Cupboard 2 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 525 mm
- Bott 2 Door 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 1 m 1.05m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.2 m 1.05m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.6 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 525 mm
