Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.3m, 650 mm
- RS Stock No.:
- 662-893
- Mfr. Part No.:
- 40022090.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP148,160.87
(exc. VAT)
PHP165,940.17
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP148,160.87 |
*price indicative
- RS Stock No.:
- 662-893
- Mfr. Part No.:
- 40022090.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Mini Workshop Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.3m | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Mini Workshop Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.3m | ||
Standards/Approvals No | ||
Depth 650mm | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mini workshop cupboard is designed to meet the demands of a busy workspace, combining robust construction with versatile storage options. This impressive cupboard features a reinforced steel housing that holds up to 1.5 tonnes, ensuring durability and stability. Its double, perforated panel-lined doors open to reveal two adjustable height galvanised steel shelves, each capable of supporting 160 kg, making it an ideal solution for organisations needing reliable storage for various tools and materials. Finished in a sleek powder coat in gentian blue and light grey, the cupboard not only provides essential utility but also enhances the aesthetics of any workshop. With dimensions of 1300 x 650 x 2000 mm, it fits perfectly in limited spaces while offering ample storage capacity.
Heavy duty reinforced steel housing ensures long lasting durability
Double perforated panel lined doors enhance functionality and accessibility
Two adjustable height galvanised steel shelves allow for customised storage solutions
Each shelf supports up to 160 kg ideal for storing heavy tools
Stylish powder coat finish in gentian blue and light grey for a modern look
Compact dimensions to fit well in various work environments
