Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1.05m, 525 mm
- RS Stock No.:
- 662-870
- Mfr. Part No.:
- 40013046.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP71,507.77
(exc. VAT)
PHP80,088.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP71,507.77 |
*price indicative
- RS Stock No.:
- 662-870
- Mfr. Part No.:
- 40013046.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.05m | |
| Height | 800mm | |
| Standards/Approvals | No | |
| Depth | 525mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.05m | ||
Height 800mm | ||
Standards/Approvals No | ||
Depth 525mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is designed to provide robust storage with a heavy-duty, reinforced steel housing capable of supporting up to 1.5 tones. Ideal for workshops or industrial settings, this cupboard features double perforated panel lined doors that enhance both durability and accessibility. The adjustable height galvanized steel shelves, with a load capacity of 100 kg each, cater to various storage needs. Finished in a stylish powder coat paint in both light grey and anthracite grey, this cupboard not only offers functionality but also a contemporary aesthetic. With dimensions of 1050 x 525 x 800 mm and a weight of 62.80 kg, it is engineered for practicality without compromising on strength or style.
Constructed with heavy-duty, reinforced steel for long-lasting durability
Double perforated panel lined doors ensure optimal accessibility
Features adjustable height galvanized steel shelves to accommodate different items
Stylishly finished in durable powder coat paint, available in RAL 7035 light grey and RAL 7016 anthracite grey
Total weight capacity of up to 1.5 tones makes it suitable for industrial-grade storage
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1.05m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 800 mm 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.05m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 900 mm 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Storage Cabinet 885 mm 1.05m, 525 mm
