Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 650 mm
- RS Stock No.:
- 662-858
- Mfr. Part No.:
- 40021214.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP134,479.85
(exc. VAT)
PHP150,617.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP134,479.85 |
*price indicative
- RS Stock No.:
- 662-858
- Mfr. Part No.:
- 40021214.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.05m | |
| Depth | 650mm | |
| Standards/Approvals | No | |
| Height | 1.6m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.05m | ||
Depth 650mm | ||
Standards/Approvals No | ||
Height 1.6m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelf cupboard is designed to meet the demands of robust storage solutions in professional environments. With a heavy-duty reinforced steel housing, it offers an impressive total capacity of up to 1.5 tonnes, making it ideal for storing heavy tools and equipment. The cupboard features double sliding doors for easy access, complemented by three adjustable, galvanised steel shelves with a shelf load capacity of 100kg each. Finished in a durable powder coat paint, available in both RAL 7035 light grey and RAL 7016 anthracite grey, it not only ensures longevity but also adds a sleek touch to your workspace. Its dimensions of 1050mm in width, 650mm in depth, and 1600mm in height make it a convenient yet spacious addition to any garage or workshop.
Heavy duty reinforced steel housing ensures durability and strength
Double sliding doors allow for easy and efficient access to stored items
Three adjustable galvanised steel shelves provide flexibility in storage options
Each shelf has a load capacity of 100kg ideal for heavy items
Finished in RAL 7016 anthracite grey and RAL 7035 light grey for an aesthetically pleasing look
Powder coated surface offers resistance to wear and tear
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.6 m 1.05m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.05m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 650 mm
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
