Bott, 5 Drawer Sheet Steel Floor Standing Storage Cabinet 890 mm 650mm, 650 mm
- RS Stock No.:
- 662-833
- Mfr. Part No.:
- 40402148.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP136,461.39
(exc. VAT)
PHP152,836.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP136,461.39 |
*price indicative
- RS Stock No.:
- 662-833
- Mfr. Part No.:
- 40402148.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Height | 890mm | |
| Width | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Depth 650mm | ||
Height 890mm | ||
Width 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet with 5 drawers is meticulously designed to enhance your workspace efficiency. With a robust, reinforced steel housing and a protective powder coat finish, this cabinet is built to endure the rigours of a busy environment. Its smart design includes 100% extension drawers with built in blocking, ensuring safe access to your tools and materials. The generous dimensions of 650x650x890mm provide ample storage capacity, while its striking dual colour palette of gentian blue and light grey adds a touch of style to any workshop or office setting.
Heavy duty reinforced steel housing ensures exceptional durability
5 spacious drawers with 50kg load capacity are perfect for diverse storage needs
100% extension drawers enable full access to contents reducing clutter
Drawer blocking feature enhances safety by preventing accidental opening
Stylish powder coated finish in gentian blue and light grey is both functional and aesthetically pleasing
