Bott, 5 Drawer Sheet Steel Floor Standing Storage Cabinet 985 mm 525mm, 525 mm
- RS Stock No.:
- 662-777
- Mfr. Part No.:
- 40402019.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP110,366.59
(exc. VAT)
PHP123,610.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP110,366.59 |
*price indicative
- RS Stock No.:
- 662-777
- Mfr. Part No.:
- 40402019.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Width | 525mm | |
| Standards/Approvals | No | |
| Height | 985mm | |
| Depth | 525mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Width 525mm | ||
Standards/Approvals No | ||
Height 985mm | ||
Depth 525mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet combines practicality and robust design, making it an essential addition to any workspace. This heavy duty storage solution features a reinforced steel housing, ensuring durability and stability even under heavy loads. With five fully extending drawers, it provides ample organised storage for tools and equipment, while the top tray with mat enhances usability by offering an additional workspace. Finished in a sleek RAL 7035 light grey powder coat, the cabinet not only withstands wear and tear but also integrates seamlessly into various settings, proving to be both functional and aesthetically pleasing.
Includes a top tray and mat perfect for additional workspace
Equipped with a push pull handle for convenient mobility
Designed with 125mm diameter castors for smooth movement
Provides up to 50kg load capacity per drawer which ensuring robust storage solutions
Finished with a durable powder coated surface for long lasting use
Drawer heights range from 100mm to 200mm to accommodate various items
Comes in a stylish light grey colour to complement any environment
