Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 525 mm
- RS Stock No.:
- 662-702
- Mfr. Part No.:
- 40013072.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP127,257.73
(exc. VAT)
PHP142,528.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP127,257.73 |
*price indicative
- RS Stock No.:
- 662-702
- Mfr. Part No.:
- 40013072.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Depth | 525mm | |
| Width | 1.05m | |
| Height | 1.6m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Depth 525mm | ||
Width 1.05m | ||
Height 1.6m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is an exemplary storage solution designed to meet the demands of any workspace. Constructed with a robust, reinforced steel housing, it boasts an impressive total capacity of up to 1.5 tones, making it ideal for securely stowing tools, equipment, and supplies. Its double sliding doors facilitate easy access, while the three adjustable, galvanized steel shelves, each capable of holding 100kg, offer versatile organization. The cupboard is finished in a durable powder coat in RAL 7035 light grey and RAL 3004 crimson red, ensuring long-lasting aesthetics and resistance to wear. With dimensions of 1050mm in width, 525mm in depth, and 1600mm in height, this cupboard is both spacious and compact, perfectly fitting into various environments. Whether for a workshop, office, or industrial setting, this storage solution is engineered for functionality and reliability.
Heavy-duty, reinforced steel housing for enhanced durability
Total capacity of up to 1.5 tones accommodates a wide range of items
Double sliding doors provide effortless access to stored goods
Three adjustable galvanized steel shelves allow for personalized storage configurations
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.6 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 525 mm
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Stanley Tylon 8m Tape Measure, Metric & Imperial
