Bott 2 Door, 9 Drawer Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- RS Stock No.:
- 662-682
- Mfr. Part No.:
- 40021114.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP225,698.91
(exc. VAT)
PHP252,782.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP225,698.91 |
*price indicative
- RS Stock No.:
- 662-682
- Mfr. Part No.:
- 40021114.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Kitted Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Number of Drawers | 9 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Height | 2m | |
| Depth | 650mm | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Kitted Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Number of Drawers 9 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Height 2m | ||
Depth 650mm | ||
Standards/Approvals No | ||
Width 1.05m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio kitted cupboard is designed to provide robust storage solutions with a heavy-duty, reinforced steel housing. With a total capacity of up to 1.5 tonnes, this cupboard features double, perfo panel-lined doors that bolster its strength and security. Equipped with three adjustable galvanised steel shelves, each capable of supporting 100kg, and nine drawers offering full extension slides for ease of access, this cupboard seamlessly combines functionality with durability. Complemented by a sleek powder-coated finish in RAL 7035 light grey and RAL 7016 anthracite grey, the cubio cupboard not only meets storage needs but also enhances the aesthetic of any workspace.
Constructed from heavy duty sheet steel for enhanced durability
Adjustable shelves allow for versatile storage options tailored to your needs
Nine drawers with 100% extension slides ensure easy access to stored items
Powder coated surface offers resistance against wear and corrosion
Stylish colour scheme in light grey and anthracite grey suits various environments
Solid door type features perfo panels for added ventilation and visibility
