Bott, 6 Drawer Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- RS Stock No.:
- 662-646
- Mfr. Part No.:
- 40201024.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP234,711.75
(exc. VAT)
PHP262,877.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP234,711.75 |
*price indicative
- RS Stock No.:
- 662-646
- Mfr. Part No.:
- 40201024.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Shelves | 1 | |
| Number of Drawers | 6 | |
| Wheeled | No | |
| Material | Steel | |
| Width | 1.05m | |
| Depth | 650mm | |
| Height | 2m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Cabinet | ||
Floor Standing Yes | ||
Number of Shelves 1 | ||
Number of Drawers 6 | ||
Wheeled No | ||
Material Steel | ||
Width 1.05m | ||
Depth 650mm | ||
Height 2m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mini workshop cupboard is meticulously designed for professionals seeking robust storage solutions. This workshop cupboard features a heavy duty, reinforced steel housing, ensuring durability with a remarkable total capacity of up to 1.5 tonnes. Accessing your tools and supplies is made easy with a single roller shutter door, revealing the versatile interior complete with an adjustable galvanised steel shelf capable of holding 100kg. With six drawers that boast 100% extension slides, there's ample room for diverse items, all finished in an inviting RAL 3004 crimson red with light grey accents, fitting seamlessly into any workspace. Compact yet spacious, the dimensions of 1050mm in width, 650mm in depth, and 2000mm in height ensure this cupboard is an efficient addition without compromising on capacity.
Heavy duty reinforced steel construction for enhanced durability
Total capacity of 1.5 tonnes caters to various storage needs
Single roller shutter door design provides easy access to contents
Adjustable galvanised steel shelf supports a load up to 100kg
Six spacious drawers with 100% extension slides for effortless access
Drawer load capacity of 75kg allows for the storage of heavier items
