Bott, 6 Drawer Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- RS Stock No.:
- 663-289
- Mfr. Part No.:
- 40201024.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP224,043.70
(exc. VAT)
PHP250,928.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP224,043.70 |
*price indicative
- RS Stock No.:
- 663-289
- Mfr. Part No.:
- 40201024.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Shelves | 1 | |
| Number of Drawers | 6 | |
| Wheeled | No | |
| Material | Steel | |
| Width | 1.05m | |
| Depth | 650mm | |
| Height | 2m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Cabinet | ||
Floor Standing Yes | ||
Number of Shelves 1 | ||
Number of Drawers 6 | ||
Wheeled No | ||
Material Steel | ||
Width 1.05m | ||
Depth 650mm | ||
Height 2m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mini workshop cupboard is designed to meet the demands of professional environments with its robust structure and ample storage capabilities. With a reinforced steel housing, it boasts a total capacity of up to 1.5 tonnes, accommodating various tools and materials efficiently. The cupboard features a single roller shutter door that provides easy access to its interior, which includes one adjustable galvanised steel shelf and multiple drawers. The powder coated surface in a light grey finish ensures durability and resistance to wear, making it an ideal solution for workshops and industrial settings where reliability is paramount. Its thoughtful design maximises storage efficiency while maintaining a clean and organised workspace.
Constructed with a heavy duty reinforced steel housing for superior strength and durability
Total capacity of 1.5 tonnes supports heavy storage needs
Single roller shutter door allows for quick and convenient access to stored items
Equipped with one adjustable height galvanised steel shelf supporting loads of up to 100 kg
Includes six 175mm drawers on 100% extension slides each capable of holding 75 kg for effective organisation
Finished in a lasting powder coat paint in RAL 7035 light grey for an attractive appearance and added resilience
