Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1.05m, 525 mm
- RS Stock No.:
- 662-610
- Mfr. Part No.:
- 40013009.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP64,887.03
(exc. VAT)
PHP72,673.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP64,887.03 |
*price indicative
- RS Stock No.:
- 662-610
- Mfr. Part No.:
- 40013009.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Cupboard without Shelf | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Depth | 525mm | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Height | 800mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Cupboard without Shelf | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Depth 525mm | ||
Width 1.05m | ||
Standards/Approvals No | ||
Height 800mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio cupboard housing is designed for strength and durability, featuring a robust reinforced steel construction that supports up to 1.5 tones. This versatile cupboard is ideal for various settings, providing secure storage while maintaining an aesthetically pleasing appearance with its powder-coated finish in anthracite grey and light grey. With dimensions of 1050mm width, 525mm depth, and 800mm height, it fits seamlessly into any workspace. The double, perform-panel-lined doors enhance both practicality and accessibility, making it an essential addition to your organization's storage solutions.
Heavy-duty, reinforced steel housing for maximum durability
Up to 1.5 tone total capacity to accommodate heavy items
Powder-coated surface in anthracite grey for a sleek finish
Light grey option available for a two-tone aesthetic
Ideal for secure storing of tools, materials, and equipment
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1050mm, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 800 mm 1050mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1300mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1050mm, 650 mm
- Bott 2 Door 550 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1600 mm 1050mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1200 mm 1050mm, 525 mm
