Bott 2 Door, 9 Drawer Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- RS Stock No.:
- 662-544
- Mfr. Part No.:
- 40021204.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP225,345.68
(exc. VAT)
PHP252,387.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP225,345.68 |
*price indicative
- RS Stock No.:
- 662-544
- Mfr. Part No.:
- 40021204.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Number of Drawers | 9 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Depth | 650mm | |
| Height | 2m | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Number of Drawers 9 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Depth 650mm | ||
Height 2m | ||
Width 1.05m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mini workshop cupboard is designed to optimise your workspace while providing exceptional durability and functionality. With a robust reinforced steel housing that boasts a total capacity of up to 1.5 tonnes, this cupboard seamlessly combines storage and versatility. Featuring double perfo panel lined reinforced doors, it ensures easy access and security for your tools and equipment. The multiplex worktop and shelf, accompanied by nine generously sized drawers, enhances organisation while maintaining 100% extension for effortless drawer access. Finished in a resilient light grey powder coat, the cubio cupboard not only looks professional but also stands up to the rigours of daily use, making it an ideal addition to any workshop or industrial environment.
Double perfo panel lined doors provide enhanced access and storage security
Multiplex worktop and shelf create additional workspace for tools or materials
Durable powder coat finish in RAL 7035 light grey ensures lasting protection and aesthetic appeal
Drawer load capacity of 75kg accommodates a variety of tools and equipment
Designed to meet the demands of industrial environments with ease
