Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 650 mm
- RS Stock No.:
- 662-405
- Mfr. Part No.:
- 40301006.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP269,060.40
(exc. VAT)
PHP301,347.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP269,060.40 |
*price indicative
- RS Stock No.:
- 662-405
- Mfr. Part No.:
- 40301006.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Depth | 650mm | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Height | 1.2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Wheeled No | ||
Material Sheet Steel | ||
Depth 650mm | ||
Standards/Approvals No | ||
Width 1.05m | ||
Height 1.2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio panel cupboard is the ideal solution for anyone requiring a robust storage solution without compromising on style. Crafted from heavy duty, reinforced sheet steel, it boasts an impressive total capacity of up to 1.5 tonnes. Its sleek design is enhanced with double window panel doors, featuring four sliding vertical perforated panels that not only provide visibility but also ease of access. Finished in a durable powder coat paint, it is available in both RAL 7035 light grey and RAL 7016 anthracite grey, seamlessly fitting into any workspace. With dimensions of 1050mm in width, 650mm in depth, and 1200mm in height, it offers a spacious interior while maintaining a compact footprint, making it a versatile addition to workshops or professional settings.
Double window panel doors facilitate easy viewing and access to contents
Four sliding vertical perforated panels enhance airflow and organisation
Available in stylish light grey and anthracite grey finishes for a professional look
Compact dimensions fit well in various spaces without compromising storage capacity
Designed for use in workshops offices or industrial environments which ensuring versatility
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.2 m 1.05m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 650 mm
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
