Bott 2 Door, 9 Drawer Sheet Steel Floor Standing Cupboard 2 m 1.3m, 650 mm
- RS Stock No.:
- 662-387
- Mfr. Part No.:
- 40022093.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP273,536.24
(exc. VAT)
PHP306,360.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP273,536.24 |
*price indicative
- RS Stock No.:
- 662-387
- Mfr. Part No.:
- 40022093.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mini Workshop Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Number of Drawers | 9 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Depth | 650mm | |
| Width | 1.3m | |
| Standards/Approvals | No | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mini Workshop Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Number of Drawers 9 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Depth 650mm | ||
Width 1.3m | ||
Standards/Approvals No | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mini workshop cupboard is designed for efficiency and durability, making it an ideal choice for both professional workshops and home garages. Constructed from heavy-duty reinforced sheet steel, this cupboard boasts a remarkable total capacity of up to 1.5 tonnes. It features robust reinforced doors with a stylish perfo panel lining, ensuring secure storage while keeping tools easily accessible. With an impressive array of nine drawers equipped with 100% extension slides, each capable of holding up to 75 kg, this workshop cupboard optimises organisational space and enhances workflow. Finished in a sleek powder coat paint in brilliant crimson red and light grey, it not only meets functional requirements but also adds a modern aesthetic to any workspace.
Heavy duty reinforced steel construction ensures durability
Nine spacious drawers designed for maximum accessibility and efficiency
Drawer load capacity of 75 kg to accommodate a variety of tools
Perfo panel lined reinforced doors to facilitate secure yet accessible storage
Stylish finish in RAL 3004 crimson red and RAL 7035 light grey for a professional look
Powder coated surface for enhanced durability and resistance
