Bott 1 Door Sheet Steel Floor Standing Cupboard 2 m 1.3m, 650 mm
- RS Stock No.:
- 662-345
- Mfr. Part No.:
- 40201013.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP174,104.71
(exc. VAT)
PHP194,997.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP174,104.71 |
*price indicative
- RS Stock No.:
- 662-345
- Mfr. Part No.:
- 40201013.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 4 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Height | 2m | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Width | 1.3m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 4 | ||
Wheeled No | ||
Material Sheet Steel | ||
Height 2m | ||
Standards/Approvals No | ||
Depth 650mm | ||
Width 1.3m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelf cupboard is a robust storage solution designed for industrial and commercial environments. With a heavy duty reinforced steel construction, it can support a total capacity of up to 1.5 tonnes. This cupboard features a practical roller shutter door, allowing easy access to four adjustable galvanised steel shelves, each capable of carrying a load of 160kg. Finished in a sleek RAL 3004 crimson red with a light grey RAL 7035 secondary colour, this cupboard not only offers exceptional durability but also enhances the aesthetics of your workspace. Its dimensions of 1300mm in width, 650mm in depth, and 2000mm in height make it a versatile choice to fit various settings, while its powder coated surface ensures resistance against wear and tear over time.
Heavy duty reinforced steel housing for exceptional durability
Total capacity of up to 1.5 tonnes for reliable storage
Four adjustable galvanised steel shelves tailored for versatile use
Shutter door design promotes space saving and easy access
Stylish powder coat finishing to maintain a professional appearance
Main colour in crimson red complemented by light grey accents
Ideal for a range of settings including workshops and industrial spaces
Related links
- Bott 1 Door Sheet Steel Floor Standing Cupboard 2 m 1.3m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.3m, 650 mm
- Bott 2 Door 650 mm
- Bott 2 Door 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 2 m 650mm, 650 mm
- Bott 2 Door 650 mm
- Bott 2 Door 650 mm
