Bott, 7 Drawer Sheet Steel Floor Standing Storage Cabinet 990 mm 525mm, 525 mm
- RS Stock No.:
- 662-318
- Mfr. Part No.:
- 40402141.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP123,363.93
(exc. VAT)
PHP138,167.60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP123,363.93 |
*price indicative
- RS Stock No.:
- 662-318
- Mfr. Part No.:
- 40402141.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 7 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Width | 525mm | |
| Height | 990mm | |
| Standards/Approvals | No | |
| Depth | 525mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 7 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Width 525mm | ||
Height 990mm | ||
Standards/Approvals No | ||
Depth 525mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet is designed to provide robust storage solutions for any workspace. Featuring a heavy duty, reinforced steel housing, it ensures lasting durability while maintaining a sophisticated appearance with its powder coated finish in gentian blue and light grey. This cabinet includes seven drawers of various heights, providing ample storage options for tools, supplies, or documents. The 100% extension drawers allow for easy access and organisation, while the 125mm diameter castors ensure smooth mobility across different surfaces. With its compact dimensions of 525x525x990mm, this versatile piece can fit seamlessly into any environment, be it workshop or office.
Durably constructed with heavy duty sheet steel for enhanced resilience
Seven drawers with varied heights allowing for organised storage of diverse items
Powder coated finish enhances the cabinet's durability and aesthetic appeal
Compact dimensions make it suitable for various workspaces without occupying excessive space
Stylish colour palette in gentian blue and light grey fits well in professional settings
Designed to accommodate a significant load capacity of 50kg per drawer for heavy items
