Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 650 mm
- RS Stock No.:
- 662-316
- Mfr. Part No.:
- 40021098.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP100,438.78
(exc. VAT)
PHP112,491.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP100,438.78 |
*price indicative
- RS Stock No.:
- 662-316
- Mfr. Part No.:
- 40021098.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Depth | 650mm | |
| Height | 1.6m | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Depth 650mm | ||
Height 1.6m | ||
Width 1.05m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelf cupboard is designed to combine durability with functional storage solutions. Featuring a heavy-duty reinforced steel housing, it supports a total capacity of up to 1.5 tonnes, making it ideal for both commercial and industrial applications. Its double perfo panel-lined doors provide easy access to contents, while the three adjustable galvanised steel shelves can hold up to 100kg each, ensuring flexibility for varying storage needs. Finished in a resilient powder coat paint, this cupboard is available in both RAL 7035 light grey and RAL 3004 crimson red, offering a polished look that integrates seamlessly into any workspace. With dimensions of 1050x650x1600mm, it's a practical choice for maximizing vertical storage in limited spaces.
Robust steel construction guarantees long lasting use
Double perfo panel lined doors enhance accessibility and visibility
Three adjustable galvanised steel shelves allow for custom storage configurations
Supports up to 100kg per shelf providing reliable strength
Powder coat finish ensures resistance to scratches and wear
Compact dimensions make it suitable for various work environments
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.6 m 1.05m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.05m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 650 mm
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
