Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.3m, 525 mm
- RS Stock No.:
- 662-307
- Mfr. Part No.:
- 40014064.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP134,887.23
(exc. VAT)
PHP151,073.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP134,887.23 |
*price indicative
- RS Stock No.:
- 662-307
- Mfr. Part No.:
- 40014064.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Depth | 525mm | |
| Height | 1.6m | |
| Width | 1.3m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Depth 525mm | ||
Height 1.6m | ||
Width 1.3m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is a robust storage solution designed for both functionality and durability. Constructed from heavy-duty, reinforced steel, this cupboard boasts an impressive total capacity of up to 1.5 tones, making it suitable for a variety of storage needs. The cupboard features double sliding doors and three adjustable, galvanized steel shelves, each capable of supporting up to 160kg. With a sleek powder-coated finish available in RAL 7016 anthracite grey and RAL 7035 light grey, it not only meets practical requirements but also adds a modern touch to any workspace. Its dimensions of 1300x525x1600mm and a gross weight of 128.31kg ensure stability and sturdiness, making it the ideal choice for industrial and commercial environments.
Constructed with heavy-duty, reinforced steel for maximum strength
Offers a remarkable total load capacity of up to 1.5 tones
Equipped with double sliding doors for easy access
Features three adjustable galvanized steel shelves to customize storage levels
Shelf load capacity of 160kg, accommodating a variety of items
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1.3m, 525 mm
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
