Bott 1 Door, 4 Drawer Sheet Steel Floor Standing Storage Cabinet 885 mm 1.05m, 525 mm
- RS Stock No.:
- 662-288
- Mfr. Part No.:
- 41006006.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP149,048.46
(exc. VAT)
PHP166,934.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP149,048.46 |
*price indicative
- RS Stock No.:
- 662-288
- Mfr. Part No.:
- 41006006.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 1 | |
| Number of Drawers | 4 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Depth | 525mm | |
| Height | 885mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 1 | ||
Number of Drawers 4 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Width 1.05m | ||
Depth 525mm | ||
Height 885mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio maintenance trolley with cupboard and four drawers is a robust solution designed for efficient storage and transport of tools and equipment. Its reinforced steel housing, complete with independent storage sections, provides durability and adaptability for various maintenance tasks. The trolley features 100% extension drawers that benefit from drawer blocking, ensuring safe and convenient access to stored items. With a striking finish in durable powder coat paint, the cubio trolley combines functionality with a sleek appearance, making it an essential addition to any workspace.
Heavy-duty steel housing ensures long-lasting performance
Four 100% extension drawers offer maximum access to stored items
Each drawer has a load capacity of 50kg, accommodating a variety of tools
Cupboard section includes a single perfo lined door for secure storage
Galvanised steel shelf can support up to 100kg, providing versatile storage options
125mm diameter castors ensure smooth mobility across various surfaces
Available in a stylish light grey and anthracite grey colour scheme for modern aesthetics
Top tray with mat enhances usability for placing tools and equipment during maintenance
