Bott 1 Door Sheet Steel Floor Standing Cupboard 900 mm 650mm, 650 mm
- RS Stock No.:
- 662-214
- Mfr. Part No.:
- 40019163.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP56,571.41
(exc. VAT)
PHP63,359.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP56,571.41 |
*price indicative
- RS Stock No.:
- 662-214
- Mfr. Part No.:
- 40019163.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Depth | 650mm | |
| Standards/Approvals | No | |
| Height | 900mm | |
| Width | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Depth 650mm | ||
Standards/Approvals No | ||
Height 900mm | ||
Width 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is a robust storage solution designed to meet the demanding needs of both commercial and industrial environments. Constructed with reinforced steel, this cupboard boasts a remarkable total capacity of up to 1.5 tones, ensuring it can handle heavy loads with ease. Featuring adjustable galvanized steel shelves that can each support up to 100 kg, it offers flexibility for various storage requirements. The cupboard is not only functional but aesthetically pleasing, finished in a durable powder coat paint available in anthracite grey and light grey options. Its compact dimensions make it suitable for various spaces, while the perforated door adds a touch of modern design, enhancing both organization and accessibility.
Heavy-duty steel construction for maximum durability
Impressive total capacity of 1.5 tones for substantial storage needs
Two adjustable height, galvanized steel shelves, each with a capacity of 100 kg
Attractive powder coat finish in RAL 7016 anthracite grey and RAL 7035 light grey
Related links
- Bott 1 Door Sheet Steel Floor Standing Cupboard 900 mm 650mm, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 600 mm 650mm, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 800 mm 650mm, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 1 m 650mm, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 1.2 m 650mm, 650 mm
- Bott 1 Door 650 mm
- Bott 1 Door 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 1.6 m 650mm, 650 mm
