Bott, 5 Drawer Sheet Steel Floor Standing Storage Cabinet 790 mm 650mm, 650 mm
- RS Stock No.:
- 662-186
- Mfr. Part No.:
- 40402145.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP121,670.38
(exc. VAT)
PHP136,270.83
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP121,670.38 |
*price indicative
- RS Stock No.:
- 662-186
- Mfr. Part No.:
- 40402145.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Width | 650mm | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Height | 790mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Width 650mm | ||
Standards/Approvals No | ||
Depth 650mm | ||
Height 790mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet with 5 drawers and multiplex worktop is designed for professionals seeking a robust storage solution. This cabinet features a heavy duty reinforced steel housing that ensures durability and reliability in demanding environments. With 100% extension drawers equipped with drawer blocking for safety, this unit allows easy access to all contents. Finished in a sleek light grey powder coat, it complements various workspaces while providing functional storage. The spacious 5 drawer configuration supports a substantial load capacity, making it an ideal choice for workshops, garages, or any operational setting where organisation and accessibility matter.
Heavy duty reinforced steel housing ensures long lasting durability
100% extension drawers provide complete access to stored items
Drawer blocking mechanism enhances safety during operation
5 drawers with a load capacity of 50 kg each cater to varied storage needs
Multiplex worktop in beech offers a sturdy surface for workspace activities
Light grey powder coat finish delivers an attractive and functional aesthetic
125mm diameter castors allow for easy mobility across different areas
