Bott 2 Door Steel Floor Standing Cupboard 800 mm 1.05m, 525 mm
- RS Stock No.:
- 662-171
- Mfr. Part No.:
- 40013009.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP61,937.34
(exc. VAT)
PHP69,369.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP61,937.34 |
*price indicative
- RS Stock No.:
- 662-171
- Mfr. Part No.:
- 40013009.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cupboard without Shelf | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Lockable | Yes | |
| Material | Steel | |
| Standards/Approvals | No | |
| Depth | 525mm | |
| Height | 800mm | |
| Width | 1.05m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cupboard without Shelf | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Lockable Yes | ||
Material Steel | ||
Standards/Approvals No | ||
Depth 525mm | ||
Height 800mm | ||
Width 1.05m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio cupboard housing is designed to meet the demands of heavy-duty storage while ensuring durability and functionality. Featuring reinforced steel construction, this cupboard offers a remarkable total capacity of up to 1.5 tones, making it ideal for robust workshop environments. Its double perform panel lined doors provide not only added strength, but also a more accessible storage solution. Finished in RAL 7035 light grey powder coat paint, it blends seamlessly into any workspace while fighting off wear and tear. With dimensions of 1050x525x800mm, the cubio cupboard housing efficiently utilizes space without compromising on storage capacity.
Constructed from heavy-duty sheet steel for enhanced durability
Holds up to 1.5 tones, making it suitable for substantial storage needs
Features double, perform panel lined doors for improved accessibility
Finished in a durable RAL 7035 light grey powder coat for a refined look
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1.05m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 800 mm 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 900 mm 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Storage Cabinet 885 mm 1.05m, 525 mm
