Bott, 5 Drawer Sheet Steel Floor Standing Storage Cabinet 890 mm 650mm, 650 mm
- RS Stock No.:
- 662-156
- Mfr. Part No.:
- 40402148.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP130,258.79
(exc. VAT)
PHP145,889.84
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from September 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP130,258.79 |
*price indicative
- RS Stock No.:
- 662-156
- Mfr. Part No.:
- 40402148.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Width | 650mm | |
| Height | 890mm | |
| Depth | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Width 650mm | ||
Height 890mm | ||
Depth 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet is an ideal solution for efficient storage and organisation in any workspace. Designed with a robust, heavy duty reinforced steel housing, this cabinet features five 100% extension drawers that securely hold a range of tools and materials. The push pull handle enhances mobility, while the durable powder coated finish in RAL 7035 light grey ensures longevity and a professional appearance. With comprehensive drawer configurations, including three drawers at 100mm and two at 150mm, this mobile cabinet effectively meets diverse storage needs while maintaining easy access to contents. Its compact dimensions of 650x650x890mm make it a perfect fit for any environment, elevating functionality and style in workspaces.
Robust reinforced steel construction ensures lasting durability
Five drawers offer ample storage space for tools and equipment
100% extension drawers provide full access to contents
Push pull handle facilitates easy mobility around the workplace
Legs equipped with 125mm diameter castors for smooth movement
Elegant powder coated finish in RAL 7035 light grey for a professional look
Versatile drawer configuration with specific heights caters to different storage needs
Designed for efficiency ideal for workshops and industrial environments
