Bott, 5 Drawer Sheet Steel Floor Standing Storage Cabinet 890 mm 1.05m, 650 mm
- RS Stock No.:
- 662-152
- Mfr. Part No.:
- 40402163.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP176,366.02
(exc. VAT)
PHP197,529.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP176,366.02 |
*price indicative
- RS Stock No.:
- 662-152
- Mfr. Part No.:
- 40402163.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Height | 890mm | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Depth | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Height 890mm | ||
Standards/Approvals No | ||
Width 1.05m | ||
Depth 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet with 5 drawers is expertly designed for efficient storage and organisation in various work environments. This cabinet boasts a robust steel construction, ensuring durability under daily use, while the push pull handle offers convenient mobility. Each drawer extends fully for easy access, accommodating a range of tools and equipment. Finished in a striking crimson red with a light grey worktop, this cabinet not only enhances your workspace but also provides practical functionality. With a variety of drawer sizes, it supports versatile storage solutions, making it an ideal companion for workshops and offices alike.
Heavy duty reinforced steel housing for maximum durability
Push pull handle enhances manoeuvrability across different spaces
Finished in durable powder coat paint in light grey and crimson red
Drawer configuration includes various heights for adaptable storage
Features 125mm diameter castors for seamless movement
Designed to hold a maximum load of 50kg per drawer which ensuring reliability
Designed with a beech multiplex worktop providing a sturdy surface
