Bott, 5 Drawer Steel Floor Standing Cabinet 890 mm 1.05m, 650 mm
- RS Stock No.:
- 662-547
- Mfr. Part No.:
- 40402163.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP184,764.10
(exc. VAT)
PHP206,935.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP184,764.10 |
*price indicative
- RS Stock No.:
- 662-547
- Mfr. Part No.:
- 40402163.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cabinet | |
| Product Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Steel | |
| Depth | 650mm | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Height | 890mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cabinet | ||
Product Type Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Steel | ||
Depth 650mm | ||
Width 1.05m | ||
Standards/Approvals No | ||
Height 890mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet with its five meticulously designed drawers is the ideal storage solution for any workspace needing organisation and accessibility. Constructed with a robust, reinforced steel housing, this cabinet not only ensures durability but also features a multiplex worktop for added functionality. With 100% extension capabilities and drawer blocking for safety, it combines practicality with modern design. Its generous dimensions of 1050mm in width, 650mm in depth, and 890mm in height provide ample storage space while maintaining a compact form. Finished in RAL 5010 gentian blue with accentuated light grey, it beautifully fits within various decor styles, offering both aesthetic appeal and utility.
Heavy duty reinforced steel construction ensures long lasting durability
Five drawers with a load capacity of 50kg each meet diverse storage needs
100% extension drawers offer easy access to contents streamlining workflow
Drawer blocking mechanism prevents accidental opening enhancing safety
Multiplex worktop provides a sturdy surface for additional workspace functionality
