Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1.05m, 525 mm
- RS Stock No.:
- 662-033
- Mfr. Part No.:
- 40013009.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP64,887.03
(exc. VAT)
PHP72,673.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP64,887.03 |
*price indicative
- RS Stock No.:
- 662-033
- Mfr. Part No.:
- 40013009.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cupboard without Shelf | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Depth | 525mm | |
| Height | 800mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cupboard without Shelf | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.05m | ||
Standards/Approvals No | ||
Depth 525mm | ||
Height 800mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio cupboard housing is expertly crafted to blend functionality with durability. Designed for heavy-duty applications, it features a reinforced steel construction, boasting an impressive total capacity of up to 1.5 tones. The cupboard is aesthetically pleasing, available in a stylish gentian blue finish complemented by light grey powder-coated details, ensuring both resilience and visual appeal. With dimensions of 1050mm in width, 525mm in depth, and 800mm in height, it is perfectly suited for a variety of settings. This product enhances workspace organization while providing secure storage for tools and equipment, making it an ideal choice for both professional workshops and commercial environments.
Robust steel housing provides exceptional durability
Maximum capacity of 1.5 tones supports substantial storage needs
Double perforated panel lined doors enhance ventilation and accessibility
Available in light grey and gentian blue finishes for a modern look
Compact dimensions fit well in various spaces without compromising storage
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1.05m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 800 mm 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 900 mm 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Storage Cabinet 885 mm 1.05m, 525 mm
