Bott 1 Door Sheet Steel Cupboard 1 m 1.05m, 325 mm
- RS Stock No.:
- 662-027
- Mfr. Part No.:
- 40031087.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP62,097.67
(exc. VAT)
PHP69,549.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP62,097.67 |
*price indicative
- RS Stock No.:
- 662-027
- Mfr. Part No.:
- 40031087.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Wall Cupboard | |
| Floor Standing | No | |
| Number of Doors | 1 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Height | 1m | |
| Depth | 325mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Wall Cupboard | ||
Floor Standing No | ||
Number of Doors 1 | ||
Wheeled No | ||
Material Sheet Steel | ||
Width 1.05m | ||
Standards/Approvals No | ||
Height 1m | ||
Depth 325mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio wall cupboard is expertly designed to offer a robust and secure storage solution for your workspace. Crafted with heavy duty steel housing, it provides enhanced durability while featuring convenient wall fixing points that make installation seamless. This cupboard boasts a lockable, lift up door supported by a gas strut, ensuring easy access to stored items. Finished in a durable powder coat paint in a chic light grey shade, it pairs effortlessly with various interior designs. Its dimensions of 1050mm in width, 325mm in depth, and 600mm in height make it a compact yet spacious addition to your office or workshop, ideal for keeping tools and equipment organised.
Heavy duty steel housing ensures long lasting reliability
Wall fixing points facilitate easy and secure installation
Lockable lift up door enhances security and convenience
Gas strut support allows for smooth and effortless access
Finished in a durable powder coat paint in light grey for a modern look
Compact dimensions make it suitable for various spaces
Built with a louvre back panel for efficient air circulation
Lightweight design at 31.36kg ensures easy wall mounting
Main and secondary colours in light grey contribute to a uniform aesthetic
Designed to accommodate a variety of tools and equipment effortlessly
Related links
- Bott 1 Door Sheet Steel Cupboard 1 m 1.05m, 325 mm
- Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 325 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.05m, 325 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 325 mm
- Bott 2 Door Steel Floor Standing Cupboard 1 m 1.05m, 325 mm
- Bott 1 Door Sheet Steel Cupboard 1.65 m 1.05m, 550 mm
- Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 350 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 1.05m, 325 mm
