Bott, 7 Drawer Sheet Steel Floor Standing Storage Cabinet 985 mm 525mm, 525 mm
- RS Stock No.:
- 661-976
- Mfr. Part No.:
- 40402021.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP125,273.11
(exc. VAT)
PHP140,305.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP125,273.11 |
*price indicative
- RS Stock No.:
- 661-976
- Mfr. Part No.:
- 40402021.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 7 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Depth | 525mm | |
| Height | 985mm | |
| Width | 525mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 7 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Depth 525mm | ||
Height 985mm | ||
Width 525mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet is designed to provide efficient storage solutions in a robust and user friendly format. With a heavy duty steel housing, this cabinet features seven fully customisable drawers, allowing for optimal organisation of tools and supplies. The cabinet's push pull handle and 125mm castors enable effortless manoeuvring in various environments, from workshops to home garages. Finished in a light grey powder coat, the cubio not only stands out for its functionality but also complements any workspace aesthetic. Measuring 525mm in width, depth, and standing at 985mm high, this unit offers ample storage capacity without compromising on space.
Durable powder coated surface ensures long lasting protection and a quality finish
Sturdy sheet steel construction supports up to 50kg load per drawer for heavy duty use
Seven drawers of varying heights provide versatility in storage options
Smooth 100% extension drawers offer easy access to stored items
Secure drawer blocking prevents accidental drawer opening during use
Easy to move design with 125mm diameter castors ensures mobility across different work areas
Integrated top tray with mat provides additional workspace for tools and materials
Designed for dimensional efficiency optimising storage without sacrificing floor space
