Bott, 5 Drawer Sheet Steel Floor Standing Storage Cabinet 990 mm 80mm, 650 mm
- RS Stock No.:
- 661-961
- Mfr. Part No.:
- 40402158.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP166,528.33
(exc. VAT)
PHP186,511.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP166,528.33 |
*price indicative
- RS Stock No.:
- 661-961
- Mfr. Part No.:
- 40402158.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Width | 80mm | |
| Height | 990mm | |
| Depth | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Width 80mm | ||
Height 990mm | ||
Depth 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet is designed to streamline your workspace while providing an efficient storage solution. Built with a robust, reinforced steel housing, this cabinet features a contemporary design with a convenient push pull handle for easy manoeuvrability. The unit comprises five fully extendable drawers with a drawer blocking mechanism, allowing secure storage of tools and materials. Ideal for busy workshops or professional environments, its versatility accommodates various drawer configurations, supporting a substantial load capacity. Finished in a premium powder coat with an attractive RAL 7035 light grey and RAL 7016 anthracite grey, this cabinet not only delivers functionality but also complements your workspace aesthetics.
Constructed from durable powder coated sheet steel for longevity
Features five drawers each with a generous load capacity of 50 kg
Drawers are designed to fully extend for easy access to contents
Incorporates a blocking mechanism to prevent accidental drawer opening
Includes a spacious worktop finished in high quality lino
Easy to move with 125mm diameter castors fitted for stability
Attractive colour scheme in light grey and anthracite grey enhances workplace aesthetics
Perfect for various applications from workshops to professional settings
