Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.3m, 525 mm

Subtotal (1 unit)*

PHP118,305.49

(exc. VAT)

PHP132,502.15

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP118,305.49

*price indicative

RS Stock No.:
661-933
Mfr. Part No.:
40014061.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Shelf Cupboard

Product Type

Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

3

Lockable

Yes

Material

Sheet Steel

Standards/Approvals

No

Depth

525mm

Height

1.2m

Width

1.3m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio shelf cupboard is expertly crafted for robust storage solutions, featuring a heavy-duty reinforced steel housing designed to support up to 1.5 tones in total capacity. This cupboard boasts double sliding doors for easy access and three adjustable galvanized steel shelves, each capable of holding up to 160kg. Finished in a sleek, light grey powder coat paint, it not only serves a functional purpose but also enhances the visual appeal of any workspace. Ideal for both industrial and office settings, with a compact size of 1300x525x1200mm, this versatile cupboard ensures that your items are neatly organized and secure while maintaining a stylish look. Its impressive specifications make it a reliable choice for anyone needing durable and efficient storage.

Reinforced steel housing ensures exceptional durability

Double sliding doors provide convenient access to stored items

Three adjustable galvanized steel shelves accommodate various storage needs

Shelf load capacity of 160kg offers strong support for heavy items

Powder-coated surface in light grey ensures long-lasting finish and easy maintenance

Related links