Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.3m, 525 mm

Subtotal (1 unit)*

PHP113,559.40

(exc. VAT)

PHP127,186.53

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP113,559.40

*price indicative

RS Stock No.:
661-902
Mfr. Part No.:
40014050.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Shelf Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

3

Lockable

Yes

Material

Sheet Steel

Depth

525mm

Standards/Approvals

No

Height

1.6m

Width

1.3m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio shelf cupboard is your ideal storage solution, designed to meet the demands of any workspace with its robust and durable architecture. This storage unit features a heavy-duty, reinforced steel housing capable of holding up to 1.5 tones, ensuring that your items are securely stored. The cupboard is fitted with double, perforated panel-lined doors for maximum accessibility and visual appeal, while three adjustable galvanized steel shelves provide versatile storage options, allowing you to arrange your space according to your needs. Available in a stylish light grey and crimson red finish, this cupboard is both functional and aesthetically pleasing, making it a perfect addition to workshops, garages, and commercial spaces. With its impressive dimensions of 1300mm in width, 525mm in depth, and 1600mm in height, it fits seamlessly into any environment.

Heavy-duty reinforced steel housing ensures lasting robustness

Total capacity of up to 1.5 tones for versatile storage

Double, perforated doors facilitate easy access to stored items

Three adjustable galvanized steel shelves accommodate varying items

Related links